Texas Instruments Lm2674M-Adj NOPB LDO Voltage Regulator PMIC Linear Voltage R

MPN
LM2674M-ADJ/NOPB
EAN-13
2050009604912
Order Code
17-7275
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments LM2674M-ADJ/NOPB is a linear voltage regulator that falls under the category of PMIC (Power Management Integrated Circuits). This component is designed for applications requiring up to 0.5 A current with adjustable output voltage, offering a reliable low dropout (LDO) solution for precision power supply regulation. Engineered for efficiency, the regulator maintains stability across a diverse range of input voltages, making it well-suited for systems involving battery-powered devices, telecommunications, and industrial equipment. Its versatility allows for integration in environments demanding consistent voltage regulation under varying load conditions. The LM2674M-ADJ/NOPB's robust design and consistent performance are critical in maintaining system reliability in sophisticated electronic applications.
Type PMIC - LDO voltage regulator
Nominal Current 0.5A
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot