Texas Instruments Lm2596T-Adj NOPB Linear Voltage Regulator Adjustable Output

MPN
LM2596T-ADJ/NOPB
EAN-13
2050009612092
Order Code
17-7270
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Texas Instruments LM2596T-ADJ/NOPB is a linear voltage regulator designed for adjustable output to meet a variety of power management needs. This component, categorised under part number 2994147, is part of the Power Management Integrated Circuit (PMIC) series, specifically the low dropout (LDO) voltage regulator in a tube package. It offers a high efficiency and simplified design with the capacity to handle maximum load currents efficiently. The LM2596T-ADJ/NOPB is commonly utilised in applications requiring a regulated supply voltage and stable performance, including telecommunications, industrial equipment, and battery-powered devices. This regulator provides engineers the flexibility of adjusting output voltage while ensuring reliable performance in both commercial and industrial environments.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot