Texas Instruments Lm2596Sx-Adj NOPB Linear Voltage Regulator Tape On Full Reel

Order Code:

17-7269

Brand: Texas Instruments MPN: LM2596SX-ADJ/NOPB EAN-13: 2050009607524
Qty Unit Price (Ex VAT)
1+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Texas Instruments LM2596SX-ADJ/NOPB is a versatile linear voltage regulator designed for a variety of engineering applications requiring efficient power management. This device is part of the Low-Dropout (LDO) family, offering an adjustable output voltage, which optimises it for systems that require precision voltage control. Packaged in a Tape on Full Reel format, it ensures convenient handling and storage during automated PCB assembly processes. Typical applications include power supply regulation for microcontrollers, digital signal processors, and communication devices, where stable voltage output is crucial. The LM2596SX-ADJ/NOPB is valued for its reliability and performance in both industrial and consumer electronics.
Type LM2596SX-ADJ/NOPB
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type PMIC - LDO voltage regulator
Series LM2596

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot