Texas Instruments Lm2596S-3.3 NOPB PMIC LDO Voltage Regulator Linear Type

MPN
LM2596S-3.3/NOPB
EAN-13
2050009607784
Order Code
17-7265
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Texas Instruments LM2596S-3.3/NOPB is an efficient voltage regulator designed for a variety of engineering applications. Classified under voltage regulators of the linear type, this component provides a stable output voltage of 3.3 V, ensuring reliable performance in power management circuits. Its robust design makes it suitable for use in power-sensitive applications such as embedded systems, telecommunications, and consumer electronics. The LM2596S-3.3/NOPB is part of a power management integrated circuit (PMIC) family, known for its low dropout (LDO) characteristics, which allow it to maintain output voltage with minimal voltage difference between the input and output, enhancing system efficiency. This component is available in a tube packaging format, offering convenience for batch manufacturing and ease of integration into different circuit designs.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot