Texas Instruments Lm2594M-Adj NOPB Lm2594M LDO Voltage Regulator Tape On Reel

MPN
LM2594M-ADJ/NOPB
EAN-13
2050009604882
Order Code
17-7262
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Texas Instruments LM2594M-ADJ/NOPB is a linear voltage regulator designed to provide a stable output voltage with low dropout performance. This device features adjustable output voltage capabilities, making it suitable for applications that require precise voltage level management. Housed in a compact package on a reel for automated assembly processes, it is often deployed in power management integrated circuits and used within various electronics projects, including telecommunications equipment, automotive systems, and industrial controls where reliability and efficiency are critical. The LM2594M-ADJ/NOPB is characterised by its robust design, which ensures efficient regulation even under varying load conditions.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot