Texas Instruments Lm2594Hvn-Adj NOPB PMIC LDO Voltage Regulator Linear Tube

MPN
LM2594HVN-ADJ/NOPB
EAN-13
2050009620264
Order Code
17-7260
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments LM2594HVN-ADJ/NOPB is a linear voltage regulator that delivers adjustable output voltages, making it suitable for a range of power management applications. This device is characterised by its ability to provide a stable output voltage with a wide input voltage range, enhancing its reliability in diverse operating conditions. As a Power Management Integrated Circuit (PMIC), this Low-Dropout (LDO) regulator is well-suited for use in applications such as battery-powered systems, portable electronics, and industrial equipment where precise power regulation is necessary. Its performance is optimised by its low quiescent current and high output current capability, allowing for efficient energy management in complex electronic systems. The packaging in tube format facilitates straightforward integration into manufacturing processes, making it an ideal choice for engineers focused on designing robust and efficient power supply circuits.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot