Texas Instruments Lm2577T-Adj NOPB PMIC Linear Voltage Regulator Adjustable

MPN
LM2577T-ADJ/NOPB
EAN-13
2050009608606
Order Code
17-7258
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Texas Instruments LM2577T-ADJ/NOPB is a versatile linear voltage regulator designed for applications requiring efficient power management. This device serves as an adjustable voltage regulator, capable of converting a varying input voltage to a stable output, offering reliability in various electronic circuits. It is particularly noted for its ability to operate with higher input voltages up to 40V, making it suitable for use in automotive and industrial power supply systems. The LM2577T-ADJ/NOPB is delivered in a tube package, facilitating ease of use in manufacturing environments. Its robust design and adjustable nature allow engineers to integrate it into a broad range of applications where precise voltage regulation is necessary.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot