Texas Instruments Lm2576Hvt-15 NOPB Voltage Regulator Linear LDO 15V Output

MPN
LM2576HVT-15/NOPB
EAN-13
2050009608569
Order Code
17-7254
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments LM2576HVT-15/NOPB is a linear voltage regulator characterised by its ability to deliver a stable 15V output. As a precision power management integrated circuit (PMIC), it is designed for efficient voltage regulation with minimal external components, making it well-suited for various electronic applications. Common uses include regulating and maintaining voltage levels in industrial power supply systems, telecommunications infrastructure, and embedded systems where reliable linear power conversion is critical. Engineered for robust performance, the LM2576HVT-15/NOPB ensures consistent operation within its specified voltage range, providing engineers with a reliable solution for their design needs. The device is supplied in a tube package, facilitating convenient integration into electronic assemblies during manufacturing processes.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 15V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot