Texas Instruments Lm2574M-Adj NOPB Linear Voltage Regulator Adjustable Tube

MPN
LM2574M-ADJ/NOPB
EAN-13
2050009618315
Order Code
17-7250
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments LM2574M-ADJ/NOPB is a versatile linear voltage regulator falling under the category of voltage regulators. Specifically designed as an adjustable output regulator, this PMIC - LDO voltage regulator is suitable for applications requiring high efficiency and reliable operation. The part is provided in a tube package, facilitating orderly installation in manufacturing environments. Typical engineering applications for the LM2574M-ADJ/NOPB include powering microcontrollers, sensors, and other digital circuits within systems requiring voltage step-down regulation. Known for its robustness and precision, this regulator is favoured in both industrial and consumer electronic designs where space and efficiency are critical concerns.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot