Texas Instruments Lm2574Hvn-Adj NOPB LDO Regulator Adjustable Tube Linear

MPN
LM2574HVN-ADJ/NOPB
EAN-13
2050009620257
Order Code
17-7248
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments LM2574HVN-ADJ/NOPB is a linear low-dropout (LDO) regulator designed to provide precise voltage regulation over a range of input conditions. As a versatile component within the series of voltage regulators, this regulator offers adjustable output voltage, accommodating diverse application needs. The part is housed in a tube configuration, typically used for controlled dispensing in manufacturing setups. Featuring robust construction, it supports high-voltage applications, making it suitable for use in industrial automation, instrumentation, and telecommunication systems. The device is part of the PMIC (Power Management Integrated Circuit) category, ensuring efficient energy management within electronic circuits.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage Adjustable
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot