Texas Instruments Lm2574Hvm-5.0 NOPB LDO Voltage Regulator Linear PMIC

MPN
LM2574HVM-5.0/NOPB
EAN-13
2050009618377
Order Code
17-7247
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Texas Instruments LM2574HVM-5.0/NOPB is a linear voltage regulator designed to provide a stable and reliable output for various electronic devices. This PMIC (Power Management Integrated Circuit) is characterised by its low dropout (LDO) capability, which ensures efficient voltage regulation even in situations where the input voltage is only slightly higher than the output voltage. Some of the key attributes of this component include high power efficiency, a fixed output voltage of 5.0 volts, and robust thermal management features, making it suitable for applications requiring precise voltage regulation, such as telecommunications, computing equipment, and industrial automation systems. The LM2574HVM-5.0/NOPB is typically used where steady voltage output is critical, providing an essential function in powering sensitive electronic components across various sectors.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot