Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational

MPN
LM13700M/NOPB
EAN-13
2050009611866
Order Code
17-7245
Country of Origin
Malaysia

Discontinued


Texas Instruments LM13700M/NOPB is an operational amplifier integrated circuit that incorporates linear IC technology, specifically designed to function as both an op-amp and buffer amplifier. This component features a dual operational transconductance amplifier (OTA) with versatile applications in voltage-to-current conversion and audio processing systems. It includes current-controlled amplifiers which offer a broad range of design flexibility, enhanced by its linearising diodes and buffers for improved linearity in audio applications. With its robust performance characteristics, it is commonly utilised in audio synthesisers, automatic gain control circuits, and dynamic filters, where precise amplification and signal conditioning are essential. This IC component is well-suited for engineers requiring high-quality analogue signal processing in both commercial and industrial projects.
Number of Amplifiers 2
Op Amp Type Transconductance Amplifier
Operating Temperature Range 0 to +70°C
Package/Case SOIC-16
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LM13700
Type LM13700M/NOPB

Trustpilot