Texas Instruments Lm1086It-3.3 NOPB LDO Voltage Regulator Linear 3.3V Output

MPN
LM1086IT-3.3/NOPB
EAN-13
2050009606473
Order Code
17-7243
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 640 availableBack-order availability date - 11/06/2026

Texas Instruments LM1086IT-3.3/NOPB is a linear low dropout (LDO) voltage regulator that provides a stable 3.3V output with superior ripple rejection and fast transient response. Designed with a maximum dropout voltage of 1.5V at full load current, this regulator is suitable for high-efficiency power supply applications where heat dissipation needs to be minimised. Featuring a robust PMIC configuration, it supports an output current of up to 1.5A, making it ideal for use in power-sensitive devices, such as communication equipment, microprocessor power supplies, and consumer electronics. The linear voltage regulator is housed in an industry-standard tube package, ensuring ease of integration into existing circuit designs. With Texas Instruments reputation for quality and precision, this component is frequently utilised in demanding environments requiring reliability and efficiency.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot