Texas Instruments Lm1085It-5.0 NOPB LDO Voltage Regulator Linear 5V 3A Output

MPN
LM1085IT-5.0/NOPB
EAN-13
2050009606480
Order Code
17-7242
Country of Origin
USA
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Texas Instruments LM1085IT-5.0/NOPB is a linear low dropout (LDO) voltage regulator designed to provide a stable and precise 5V output with a current capacity of up to 3A. This product features a low dropout voltage of 1.3V at maximum load, enhancing efficiency and reliability in power-sensitive applications. The LM1085IT-5.0/NOPB is ideal for use in computer servers, telecommunications equipment, and various power management solutions where maintaining a regulated output despite variations in input voltage is critical. Its robust construction and thermal protection capabilities ensure stable operation under diverse and demanding conditions.
Type PMIC - LDO voltage regulator
Nominal Current 3 A
Nominal Voltage 5V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot