Texas Instruments Lm1084It-3.3 NOPB LDO Voltage Regulator 3.3V Output Linear

MPN
LM1084IT-3.3/NOPB
EAN-13
2050009606459
Order Code
17-7240
Country of Origin
United Kingdom
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Texas Instruments LM1084IT-3.3/NOPB is a linear voltage regulator known for its precision and efficiency in stabilising output voltage at 3.3 volts. This device functions as a low-dropout (LDO) regulator, ensuring reliable performance with a dropout voltage of typically less than 1.5 volts, making it ideal for applications requiring low input-output voltage differentials. It is encapsulated in a TO-220 package, which offers robust thermal performance crucial for maintaining operational stability in diverse environmental conditions. The LM1084IT-3.3/NOPB is frequently used in power management for embedded systems, telecommunications infrastructure, and computer hardware, where precise voltage regulation is critical for device longevity and efficiency. Designed to operate over a broad temperature range, the regulator provides consistent output, serving as an integral component in developing high-performance electronics.
Type PMIC - LDO voltage regulator
Nominal Current Through-hole mounting
Nominal Voltage 3.3 V
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Package Style TO-220

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot