Texas Instruments LF412CP Timer IC Programmable Timer Oscillator Tube

MPN
LF412CP
EAN-13
2050009619497
Order Code
17-7239
Country of Origin
Mexico

Discontinued


Texas Instruments LF412CP is a precision dual operational amplifier that delivers superior performance across a wide range of engineering applications. Known for its low offset voltage and high-speed functionality, the LF412CP features a low input bias current, which is critical for maintaining signal integrity in high-precision analogue circuits. Its wide bandwidth allows for efficient operation in active filters, integrators, and summing amplifiers, making it a reliable choice for aerospace, industrial, and communications systems. The LF412CP operates efficiently within a wide supply voltage range, ensuring stability and adaptability in varied circuit designs. Also referenced as 3017632 - Texas Instruments LF412CP, this component is essential for applications requiring high-speed precision and reliability in signal processing.
Logic IC Base Number LF412
Logic IC Function JFET-input Op Amp
Operating Temperature Range 0 to 70°C
Package/Case PDIP (P)
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Type Timing & Clock IC - Timer, oscillator

Trustpilot