Texas Instruments LF353DR Op-amp buffer amplifier linear IC for full reel

Order Code:

17-7237

Brand: Texas Instruments MPN: LF353DR EAN-13: 2050009604479
Qty Unit Price (Ex VAT)
1+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

Texas Instruments LF353DR is an operational amplifier offering high-performance and reliability, encapsulated within a linear integrated circuit designed for versatility in audio and signal processing applications. This dual op-amp features a wide bandwidth with low input bias and offset currents, making it suitable for high-fidelity audio applications and precise instrumentation tasks. The LF353DR is commonly implemented in applications requiring buffer amplifiers, active filters, or analogue computations due to its excellent slew rate and low harmonic distortion. Supplied on a full reel for efficient automated assembly, this component ensures ease of integration into various circuit designs.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series LF353
Type LF353DR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot