Texas Instruments ISO124U Linear IC Op-amp buffer amplifier

MPN
ISO124U
EAN-13
2050009601430
Order Code
17-7236

Discontinued


Texas Instruments ISO124U is a high-performance operational amplifier designed for isolating analogue signals. This component is ideal for applications requiring precision and reliability, with its ability to maintain accuracy over wide temperature ranges. It operates with a dual supply voltage, offering isolation and amplification of signals, which makes it suitable for use in instrumentation, industrial control systems, and medical equipment. The ISO124U is designed in a linear integrated circuit format, acting both as an op-amp and a buffer amplifier, ensuring optimal signal integrity by reducing noise and isolation errors. This robust engineering solution is packaged in a tube enclosure, providing ease of installation and connectivity for complex circuit designs.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -25°C
Product Type Linear IC - Op-amp, buffer amplifer
Series ISO_
Type ISO124U

Trustpilot