Texas Instruments INA132UA Op-amp buffer amplifier tube linear IC

Order Code:

17-7225

Brand: Texas Instruments MPN: INA132UA EAN-13: 2050009605544
Qty Was Unit Price (Ex VAT)
1+ £4.04 £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Texas Instruments INA132UA is a precision monolithic operational amplifier designed for use in a wide range of engineering applications. This linear IC functions efficiently as an operational amplifier and buffer amplifier, crafted to ensure high accuracy and stability. The INA132UA offers rail-to-rail output and operates on a wide supply voltage range, making it suitable for precision analogue signal conditioning. Its low quiescent current and high common-mode rejection ratio enhance performance in interfacing with microcontrollers and data acquisition systems. Engineers often employ this versatile device in applications such as sensor signal conditioning, instrumentation amplification, and as a buffer amplifier in audio equipment.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA132UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot