Texas Instruments INA128UA/2K5 Op-amp buffer amplifier on tape full reel

MPN
INA128UA/2K5
EAN-13
2050009602307
Order Code
17-7224
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Texas Instruments' INA128UA/2K5 is a precision instrumentation operational amplifier featuring excellent accuracy and low noise, essential for high-performance signal processing tasks. This linear integrated circuit is designed with a low offset voltage of typically 50 µV, high common-mode rejection ratio, and low input bias current, making it suitable for applications that require precise, high-fidelity signal amplification. The INA128UA/2K5 is often employed in medical instrumentation, data acquisition systems, and industrial process controls, where its ability to operate over a wide temperature range and supply voltage enhances reliability and versatility. Supplied in tape on a full reel, this operational amplifier also supports streamlined, efficient manufacturing processes.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA128UA/2K5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot