Texas Instruments INA128PA Op-amp instrumentation buffer amplifier linear IC

Order Code:

17-7221

Brand: Texas Instruments MPN: INA128PA EAN-13: 2050009619831
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Texas Instruments INA128PA is a high-performance operational amplifier designed for precision applications. This linear IC offers low noise with a gain bandwidth product of 700 kHz and a high common-mode rejection ratio (CMRR) of up to 120 dB, making it suitable for environments where accuracy is paramount. The device operates over a wide supply range of ±2.25 V to ±18 V, and with its input protection circuitry, it provides robust performance in a variety of settings. The INA128PA is particularly well-suited for use in sensor signal conditioning, data acquisition systems, and medical equipment, where reliable and precise amplification of low-level signals is critical.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA128PA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot