Texas Instruments INA128P Linear IC Op amp Instrumentation & Buffer Amplifier

MPN
INA128P
EAN-13
2050009600662
Order Code
17-7220
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Texas Instruments INA128P is an operational amplifier designed for precision and efficiency in various engineering applications. This linear integrated circuit features a low-noise, precision instrumentation amplifier capable of operating over a wide supply range, providing excellent performance in terms of low offset voltage and low drift over temperature. Its robust design allows for high common-mode rejection, making it ideal for use in complex systems such as medical instrumentation, data acquisition, and sensor signal conditioning. The INA128P delivers reliable and consistent amplification, ensuring signal integrity in critical applications. This device is housed in a standard tube package, facilitating straightforward integration into existing electronic systems.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA128P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot