Texas Instruments INA125UA Op-amp buffer amplifier precision signal processing

MPN
INA125UA
EAN-13
2050009613945
Order Code
17-7217
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 195 availableBack-order availability date - 03/07/2026

Texas Instruments INA125UA is an operational amplifier that functions as both an op-amp and a buffer amplifier. This device is characterised by its precision instrumentation amplifier capabilities, which are essential for high-accuracy data acquisition systems. It operates with a low power requirement, making it suitable for battery-powered and portable equipment. The INA125UA is commonly utilised in applications such as sensor signal conditioning, thermocouple amplifiers, and strain gauge amplifiers owing to its high input impedance and low noise performance. Its robust performance over a wide temperature range ensures reliability in harsh environments.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA125UA

Reviews

Be the first to submit a review

Trustpilot