Texas Instruments INA122UA Op-amp amplifier IC buffer precision instrumentation

Order Code:

17-7216

Brand: Texas Instruments MPN: INA122UA EAN-13: 2050009604165
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Texas Instruments INA122UA is a precision operational amplifier designed to deliver high-performance, low-noise operation in a variety of applications. This linear integrated circuit functions effectively as both an operational amplifier and a buffer amplifier, facilitating accurate signal conditioning in demanding environments. With low bias current and impressive common mode rejection ratio, the INA122UA is well-suited for precision data acquisition systems, medical instrumentation, and industrial measurement tools. Its compact design and reliable performance make it a versatile choice for engineers seeking to optimise signal integrity in advanced electronic devices.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA122UA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot