Texas Instruments INA118U Op-amp Instrumentation Amplifier Tube Linear IC

MPN
INA118U
EAN-13
2050009613938
Order Code
17-7215
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Texas Instruments' INA118U is a low power, precision instrumentation operational amplifier designed for optimal performance in demanding applications. Featuring high input impedance and low offset voltage, this linear integrated circuit is ideal for accurate signal processing and measurement tasks. The INA118U operates efficiently over a wide common-mode voltage range and integrates a buffer amplifier configuration, enhancing its suitability for instrumentation and sensor interface applications. Common engineering uses include medical instrumentation, industrial process controls, and data acquisition systems, where precision and reliability are paramount.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA118U

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot