Texas Instruments INA117KU Linear IC Op-amp buffer amplifier instrumentation

Order Code:

17-7213

Brand: Texas Instruments MPN: INA117KU EAN-13: 2050009606572
Qty Unit Price (Ex VAT)
1+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Texas Instruments INA117KU is an operational amplifier designed as a high-performance, precision instrumentation amplifier. This linear integrated circuit offers excellent accuracy with low offset voltage and low drift, making it suitable for applications requiring precise measurements and stability. The INA117KU features robust input protection and a wide differential input range, allowing it to handle high common-mode voltages while maintaining consistent operation. It is widely used in industrial and medical instrumentation, where accurate signal conditioning and buffering are crucial. Additionally, its high input impedance and common-mode rejection ratio make it ideal for interfacing with sensors and other delicate electronic components.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA117KU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot