Texas Instruments INA114BP Op-amp buffer amplifier linear for instrumentation

MPN
INA114BP
EAN-13
2050009619527
Order Code
17-7212
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £15.24 £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments INA114BP is an integrated circuit operational amplifier specifically designed for precision applications. This device serves as a high-performance op-amp and buffer amplifier, providing low offset voltage, low offset drift, and low input bias current, which are essential for maintaining accuracy and stability in signal processing. The INA114BP is known for its excellent output drive capability and wide bandwidth, making it suitable for various engineering applications such as instrumentation amplification, strain gauge configurations, and medical instrumentation. Its robust construction and reliable performance ensure it can handle complex tasks in industrial and commercial environments. With a DIP package, it is adaptable for a range of design specifications, ensuring ease of integration into existing systems.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA114BP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot