Texas Instruments INA114AP Linear IC Op-amp buffer amplifier Tube

MPN
INA114AP
EAN-13
2050009619824
Order Code
17-7209
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Texas Instruments INA114AP is an operational amplifier designed for precision amplification in demanding applications. This linear IC features a low offset voltage, high common-mode rejection ratio, and low drift, making it suitable for use in circuits requiring accurate signal amplification and stability over time. As a buffer amplifier, it provides high input impedance and low output impedance, facilitating optimal interfacing with other electronic components. The INA114AP is typically employed in instrumentation and sensor interfaces, data acquisition systems, and medical equipment, where maintaining signal integrity and precision is critical. Its robust performance in both single and dual-supply configurations enhances its versatility in various circuit designs.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA114AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot