Texas Instruments INA111AP Linear IC Op-amp buffer amplifier Tube

Order Code:

17-7208

Brand: Texas Instruments MPN: INA111AP EAN-13: 2050009619718
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Texas Instruments INA111AP is a high-precision linear integrated circuit designed as an operational amplifier, serving effectively as a buffer amplifier. This device is characterised by its high input impedance and low input bias current, making it suitable for precision signal processing applications. Its low offset voltage and drift specifications ensure accuracy in analogue-to-digital conversion and instrumentation tasks. Engineers commonly utilise the INA111AP in medical instrumentation, data acquisition systems, and precision voltage measurement circuits. With its robust performance characteristics, it provides reliable operation in both standard and demanding environments.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA111AP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot