Texas Instruments INA105KU Op-amp buffer amplifier tube for instrumentation

Texas Instruments INA105KU Op-amp buffer amplifier tube for instrumentation

Order Code:

17-7206

Brand: Texas Instruments MPN: INA105KU EAN-13: 2050009604158

Discontinued


Texas Instruments INA105KU is a versatile operational amplifier designed for precision buffering applications. This linear IC functions primarily as a unity-gain differential amplifier, offering high input impedance and low output impedance, making it ideal for signal conditioning in data acquisition systems. The device is characterised by its low offset voltage and high common-mode rejection ratio, ensuring accuracy in applications where signal fidelity is paramount. Engineers typically use the INA105KU in analogue signal processing, instrumentation, and active filter circuits due to its stability and reliability in both single-supply and dual-supply configurations.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA105KU

You may also like


Trustpilot