Texas Instruments INA105KP Linear IC Op-amp buffer amplifier for instrumentation

MPN
INA105KP
EAN-13
2050009619817
Order Code
17-7205
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/06/2026

Texas Instruments INA105KP is a versatile operational amplifier designed for applications that require precise signal buffering and linear performance. This linear integrated circuit features high input impedance, low output impedance, and unity gain stability, making it ideal for use as a buffer amplifier. Its high performance, coupled with a low total harmonic distortion, ensures minimal signal distortion, delivering accurate and clean signal reproduction in electronic systems. Typical engineering applications for the INA105KP include data acquisition systems, audio equipment, and instrumentation where signal fidelity and stability are critical. With its reliable performance and compact form factor, this op-amp provides engineers with a robust solution for integrating seamless differential signal interfacing in various electronic designs.
Content 1
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA105KP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot