Easter Opening Hours and Delivery Dates here

Texas Instruments INA103KU Linear IC Op-amp and buffer amplifier tube

Order Code:

17-7204

Brand: Texas Instruments MPN: INA103KU EAN-13: 2050009619268
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Texas Instruments INA103KU is a high-performance operational amplifier designed for precision applications where low noise and wide dynamic range are essential. With its proprietary architecture, this linear IC operates effectively in both op-amp and buffer amplifier configurations, offering exceptional accuracy and minimal distortion across a broad frequency spectrum. Engineered with a high common mode rejection ratio, the INA103KU is well-suited for use in professional audio equipment, precision instrumentation, and high-fidelity applications where signal integrity is critical. This robust IC is available in tube packaging, facilitating easy incorporation into various circuit designs that demand reliable and consistent performance.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA103KU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot