Texas Instruments INA101HP Op-amp buffer amplifier tube linear IC amplifiers

MPN
INA101HP
EAN-13
2050009602529
Order Code
17-7202
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £22.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 12/06/2026

Texas Instruments INA101HP is an operational amplifier designed for precision applications where high accuracy and low noise are essential. This linear integrated circuit functions efficiently as both an op-amp and buffer amplifier, benefiting applications requiring stable buffer stages and precision gain. It features a low input offset voltage and bias current, ensuring minimal input error, and operates with a wide supply voltage range, which enhances its versatility in various circuit designs. Engineers typically employ the INA101HP in instrumentation and sensor interfacing applications, where its ability to amplify small differential signals with minimal distortion is highly valued. Its robust design and reliability make it suitable for use in both industrial and laboratory environments.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series INA_
Type INA101HP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot