Texas Instruments CD74HCT132E Logic IC Quad 2-input NAND Schmitt Trigger

MPN
CD74HCT132E
EAN-13
2050009601898
Order Code
17-7196
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.426
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Texas Instruments CD74HCT132E, also referred to as 3016570, is a quad 2-input NAND Schmitt trigger logic integrated circuit. This component is constructed with high-speed silicon gate CMOS technology, which ensures superior performance and low power consumption. It operates over a broad voltage range of 4.5 V to 5.5 V and is compatible with TTL input levels, making it versatile for various digital circuit applications. The CD74HCT132E is designed with a Schmitt trigger architecture, allowing it to provide noise immunity and clean signal transitions, which is essential for applications such as signal conditioning, waveform shaping, and clock pulse generation. It is particularly suitable for use in consumer electronics, industrial controls, and automotive systems, where reliable logic level shifting and interference rejection are critical.
Logic IC Function 2-NAND Gates with Schmitt-Trigger input
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot