Texas Instruments CD4073BE Logic IC Gates and Inverters Tube

MPN
CD4073BE
EAN-13
2050009601881
Order Code
17-7187
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

Texas Instruments CD4073BE is a high-reliability logic IC that integrates multiple logic gates into a single package. Identified by the alternate description 3016569, this product features a triple 3-input AND gate configuration, making it ideal for complex logic operations. Its low power consumption and wide supply voltage range from 3V to 15V suit diverse applications in digital circuits, enabling efficient data processing and signal manipulation. Designed for robustness, the CD4073BE is commonly employed in areas such as computer systems, communication equipment, and various control systems where precise logic operations are essential.
Logic IC Function AND gate, 3-input
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot