Texas Instruments CD4041UBE CMOS Quad True / Complement Buffer

Texas Instruments CD4041UBE CMOS Quad True / Complement Buffer

MPN
CD4041UBE
Order Code
83-0800

Discontinued


This Texas Instruments CD4041U quad true / complement buffer IC is available in a DIL-14 package. A part of the CMOS 4000 range. These are quad true / complement buffers consisting of N- and p-channel units having low channel resistance and high current capability. Applications include high current source/sink driver, CMOS to TTL converter, display driver, MOS clock driver, resistor network driver (ladder or weighted R) or transmission line driver.


  • Quad true / complement buffer
  • 3 to 18VDC supply voltage
  • 35ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4041
Logic IC Function Quadruple True / Complement Buffer
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Accessories


Trustpilot