Easter Opening Hours and Delivery Dates here

Texas Instruments CD4022BE Octal Counter DIL16

Order Code:

83-0792

Brand: Texas Instruments MPN: CD4022BE

Discontinued


This Texas Instruments CD4022B octal counter/divider IC is available in a DIL-16 package. A part of the CMOS 4000 range. This IC consists of 4-stage Johnson counters having 8 decoded outputs; inputs include a CLOCK, a RESET and a CLOCK INHIBIT signal. Typical applications include binary counter/decoder, frequency division, counter control/timers, divide-by-n counting.


  • Octal counter/divider
  • 10MHz clock frequency typ.
  • 3 to 18VDC supply voltage
  • 85ns propagation delay
  • 0.5W power
  • -55°C to +125°C
Logic IC Base Number 4022
Logic IC Function Octal Counter / Divider
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Accessories


Trustpilot