Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments CD4016BE Quad Bilateral Switches

Order Code:  

83-0338

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: CD4016BE  Copy to clipboard
 Report an error

Discontinued

This ST CD4016B quad bilateral switch IC is available in a DIL-14 package. A part of the CMOS 4000 range. This device provides four independent switches for analogue or digital signals with its own control signal. Applications include switching and multiplexing.


  • Quad bilateral switch
  • 3 to 20VDC supply voltage
  • 20ns propagation delay
  • 0.2W power, DIL-16
  • -55°C to +125°C
Logic IC Base Number 4016
Logic IC Function Quadruple Bilateral Switch
Package/Case DIL-14
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review