Christmas Opening Hours and Delivery Dates here

Texas Instruments CD40109BE Quad Low to High Voltage Level Shifter DIP16

Order Code:

51-6325

Brand: Texas Instruments MPN: CD40109BE

Discontinued


This Texas Instruments CD40106B quad non-inverting level shifter IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • Quad non-inverting level shifter
  • 3 to 18VDC supply voltage
  • 120 to 250ns propagation delay typ.
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operatimg temperature

Logic IC Base Number 401019
Logic IC Function Quad non-inverting level shifter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Trustpilot