Texas Instruments CD40107BE Logic IC Gate and Inverter Tube Logic IC Gates

MPN
CD40107BE
EAN-13
2050009618766
Order Code
17-7180
Country of Origin
Mexico

Discontinued


Texas Instruments CD40107BE is a robust dual J-K flip-flop logic IC, offering reliable performance with a wide range of voltage supply from 3V to 15V. This product, also known by the alternate description 2994801 - Texas Instruments CD40107BE, is designed to operate effectively in both positive and negative edge triggering, providing flexible logic gate configurations. With low power consumption and high noise immunity, it is ideally suited for use in digital systems that require counting, sequence generation, and control applications. Its compatibility with other CMOS and TTL circuits ensures seamless integration within multi-class logic environments, making it a versatile component for engineers working on complex circuit designs.
Logic IC Base Number CD4000
Logic IC Function 2-NAND gate, 2-input
Operating Temperature Range -55 to +125°C
Package/Case PDIP (P)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Gate and inverter

Trustpilot