Texas Instruments CD4001BE Quad 2 Input NOR Gate

MPN
CD4001BE
Order Code
83-0316
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.510
25+ £0.396
100+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 230 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments HCF4001B quad 2 input NOR gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
Logic IC Base Number 4001
Logic IC Function Quadruple 2-Input NOR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews

Be the first to submit a review

Accessories


Trustpilot