Texas Instruments AM26LS32ACN Interface IC receivers

MPN
AM26LS32ACN
EAN-13
2050009599447
Order Code
17-7177
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
3+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Texas Instruments AM26LS32ACN is a line driver and receiver interface integrated circuit, designed to offer robust performance in signal transmission applications. This IC features quad differential line receivers, providing high immunity to noise with a wide common-mode voltage range. It is capable of handling a variety of digital signal processing tasks, with a focus on ensuring signal fidelity under varying electrical conditions. Typically utilised in industrial automation, telecommunication networks, and computer peripheral systems, the AM26LS32ACN offers reliable and efficient data transmission solutions. Its design supports compatibility with standard TTL and CMOS logic levels, ensuring ease of integration into existing systems.
Type AM26LS32ACN
Mounting Type Through-hole mounting
Maximum Operating Temperature 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - receivers
Series AM26LS32

Reviews

Be the first to submit a review

Trustpilot