Texas Instruments AM26LS31CN Interface IC Line Drivers & Receivers Tube

MPN
AM26LS31CN
EAN-13
2050009601843
Order Code
17-7176
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
5+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

Texas Instruments AM26LS31CN is a reliable line driver designed for applications requiring robust digital signal interfacing. Known for its efficient quad-channel operation, this device supports balanced transmission lines, ensuring high-speed data integrity across various digital communication systems. As part of a series of interface ICs, it offers superior output drive capability with high common-mode noise rejection, making it suitable for applications including telecommunications, computer systems, and industrial equipment control. Its compatibility with a wide range of voltage levels enhances its adaptability in mixed voltage environments, facilitating seamless integration into diverse circuit designs.
Type AM26LS31CN
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - controllers
Series AM26LS31

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot