Texas Cargo Trousers Waist 30in Leg 31in

Stanley Brand: Stanley

These Stanley Clothing Texas Cargo Trousers have the following specification:

Colour: Black
Waist: 30in
Leg: 31in

Description Image Product Buy Pricing (Ex VAT)
Stanley SWT40037-001 Texas Cargo Trousers Waist 30in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 30in Leg 31in
Standard range
Order code: 98-4062
MPN: SWT40037-001

Despatched within 4 working days - 20 in stock
1+ £27.24
Price per unit Ex VAT
Stanley SWT40037-001 Texas Cargo Trousers Waist 32in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 32in Leg 31in
Standard range
Order code: 98-4063
MPN: SWT40037-001

Despatched within 4 working days - 100 in stock
1+ £27.24
Price per unit Ex VAT
Stanley SWT40037-001 Texas Cargo Trousers Waist 34in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 34in Leg 31in
Standard range
Order code: 98-4064
MPN: SWT40037-001

Despatched within 4 working days - 100 in stock
1+ £27.24
Price per unit Ex VAT
Stanley SWT40037-001 Texas Cargo Trousers Waist 36in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 36in Leg 31in
Standard range
Order code: 98-4065
MPN: SWT40037-001

Despatched within 4 working days - 100 in stock
1+ £27.24
Price per unit Ex VAT
Stanley SWT40037-001 Texas Cargo Trousers Waist 38in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 38in Leg 31in
Standard range
Order code: 98-4066
MPN: SWT40037-001

Despatched within 4 working days - 100 in stock
1+ £27.24
Price per unit Ex VAT
Stanley SWT40037-001 Texas Cargo Trousers Waist 40in Leg 31in
Stanley SWT40037-001 Texas Cargo Trousers Waist 40in Leg 31in
Standard range
Order code: 98-4067
MPN: SWT40037-001

Despatched within 4 working days - 20 in stock
1+ £27.24
Price per unit Ex VAT

Trustpilot