Christmas Opening Hours and Delivery Dates here

Testo 8006 1221 Temperature Sensor C14700-000

Order Code:

57-4539

Brand: Testo MPN: 8006 1221

Discontinued


The Testo 8006 1221 is a Screwed Probe Type 14 Pt 100 pressure tight to 500 bar.


  • Sensor element: Pt 100 Class B
  • Temperature range: -50°C to +80°C
  • Probe tube material: 1.4305
  • Connecting cable: PVC insulated 4.5mm diameter/ 4 x 0.14mm²
  • Accuracy: Class B
  • Manufacturer's part: Testo 8006 1221
Probe Type Screwed probe
Temperature Range -50 to +80°C

Trustpilot