Christmas Opening Hours and Delivery Dates here
Testo 0635 9535 Vane Probe for Testo 435-2 Diameter 16mm

Testo 0635 9535 Vane Probe for Testo 435-2 Diameter 16mm

Order Code:

57-4427

Brand: Testo MPN: 0635 9535 EAN-13: 4029547004179

Discontinued


The Testo 0635 9535 is a.16mm Telescopic Vane Velocity Probe that has been designed to work with the 435 Series HVAC and IAQ meters. The vane measures the temperature and air flow of a given location, such as air ducts, etc. The Vane Probe is supplied with a telescopic handle that reaches up to 35 inches in length.


  • 35 inch telescopic handle
  • Measuring range: +118°C to +8000°C
  • Accuracy: ±(40 fpm +1.5% of rdg.)
  • Vane diameter 16mm
  • Manufacturer's part: Testo 0635 9535
Probe Type Vane probe
Temperature Range +118 to +8000°C

Trustpilot