Christmas Opening Hours and Delivery Dates here

Testo 0635 1025 Hot Wire Probe for Testo 435

Order Code:

57-4428

Brand: Testo MPN: 0635 1025

Discontinued


The Testo 0635 1025 is a Hot-Wire Probe for Measuring FPM and Temperature. It has a telescopic handle with a 32 inch extension range and a probe head diameter of 7.5mm. The 0635-1025 can measure the range of feet per minute from 0 to +4000fpm.


  • 32 inch telescopic handle
  • Probe head 7.5mm diameter
  • Measuring range 0 to +4000 fpm
  • Accuracy: ±(6 fpm +5% of rdg.)
  • Response time: 0 to +20m/s
  • Temperature range: -20°C to +70°C (-4°F to 158°F)
  • Manufacturer's part: Testo 0635 1025
Probe Type Hot-Wire probe
Temperature Range -20 to +70°C

Trustpilot