Testo 0632 1535 IAQ Multi Functional Sensor

Order Code:

57-4401

Brand: Testo MPN: 0632 1535 EAN-13: 4029547002786

Discontinued


The Testo 0632 1535 is an Indoor Air Quality Probe is designed to work with the 435 Series HVAC and IAQ meters to measure the humidity, temperature and CO2 levels in an indoor location.


Measuring Range:

  • 0°C to +50°C (-32°F to +122°F)
  • 0 to +100% RH
  • 0 to +10000ppm CO2
  • +240 to +460 H2O

Accuracy:

  • ±0.5°F
  • ±2% RH (+2 to +98% RH)
  • ±(50ppm CO2 ±2% of mv)(0 to +5000ppm CO2)
  • ±(100ppm CO2 ±3% of mv)(+5001 to +10000ppm CO2)
  • ±2 H2O
  • Manufacturer's part: Testo 0632 1535
Probe Type Multi-functional
Temperature Range 0 to +50°C

Trustpilot