Testo 05632770 cooking oil tester, +40 to +200°C, PTC sensor, HACCP, IP65

MPN
0563 2770
Brand
testo
EAN-13
4029547026874
Order Code
17-4149
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £397.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Testing if the quality of the fryer oil is still good and cannot be checked adequately by a visual or odour checks. With the testo 270 BT fryer oil tester, the fryer only needs to change the fryer oil when the critical TPM values have been reached. This saves unnecessarily frequent changes in frying oil and associated costs, and ensures a consistent quality. The testo Smart APP connection makes everything even easier and more robust, including paperless documentation.
Type Oil tester
Maximum Temperature Measurement +200°C
Accuracy 2%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 300 x 50 x 170 mm
Display (details) 2-line LCD-display
Height 170mm
Length 300mm
Maximum Temperature +200°C
Min. temperature +40°C
Resolution 0.1°C
Sensor Type PTC
Weight 255g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot