Christmas Opening Hours and Delivery Dates here

Testo 0563 0875 V1+S1 875-1i+ 33 Hz Thermography Camera

Order Code:

57-5030

Brand: Testo MPN: 0563 0875 V1+S1

Discontinued


The Testo 0563 0875 is an 875-1i Thermal Imaging Camera with SuperResolution from the 875 Series. The Testo 875-1i will quickly and reliably detect anomalies and weak spots in materials and components. Thanks to an imaging process, energy losses and cold bridges, as well as damage or overheating in industrial systems, will be detected without contact.

With the thermal imager 875-1i, a single glance is enough to find energy loss in building thermography, helping your customers to save expensive heating costs.

What's in the Box?
0563 0875 875-1i Thermal Imaging Camera with SuperResolution
Pro software
Soft Case
Carrying strap
SD card
USB cable
Lens cleaning cloth
Mains unit
Li ion rechargeable battery
Tripod adaptor


  • SuperResolution: 320 x 240 pixels
  • Thermal sensitivity: ˂ 50mK
  • Field view: 32° x 23°/ 0.1m
  • Refresh rate: 33Hz
  • Spectral range: 7.5 to 14µm
  • Geometric resolution: 3.3 mrad
  • Manual focus
  • Built-in digital camera with power LEDs
  • Exchangeable lenses
  • Measurement mode for detecting mould-risk areas
  • High temperature measurement up to 350°C
  • Manufacturer's part: Testo 0563 0875 V1+S1 875-1i
Type Thermal imaging camera
Detector Resolution 320 x 240pixel

Trustpilot